70133311 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133311
Order No.: 28G2752
EAN: 4050143456796
MPN:
70133311
NJ10-30GK-N-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.9662 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
143.97 € *
Price list
Quantity
Price per unit*
1 pcs.
143.9662 €
2 pcs.
140.2772 €
3 pcs.
136.7667 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ10-30GK-N-5M, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
- 5 meter connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.75 mm², 5 m | |
| Degree of protection (IP) | IP66/IP68 | |
| diameter | 30 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |