70135025 | PEPPERL+FUCHS
Capacitive sensor, NAMUR, flush mounting M18, not flush, 1 Form A (N/O), 12 V (DC), 70135025
Order No.: 28G6043
EAN: 4050143457182
MPN:
70135025
CJ6-18GK-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.7365 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
152.74 € *
Price list
Quantity
Price per unit*
1 pcs.
152.7365 €
2 pcs.
148.8095 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CJ6-18GK-N, PEPPERL+FUCHS
Capacitive sensor, 6 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | NAMUR | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 12 V | |
| Detecting distance | 6 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 18 mm | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |