70135023 | PEPPERL+FUCHS
Capacitive sensor, NAMUR, flush mounting M12, not flush, 1 Form A (N/O), 12 V (DC), 70135023
Order No.: 28G6042
EAN: 4050143457168
MPN:
70135023
CJ4-12GK-N-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.3537 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
157.35 € *
Price list
Quantity
Price per unit*
1 pcs.
157.3537 €
2 pcs.
153.3077 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CJ4-12GK-N-5M, PEPPERL+FUCHS
Capacitive sensor, 4 mm non-flush, 5 meter connection cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | NAMUR | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 12 V | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 12 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |