70134664 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, not flush, 1 Form B (N/C), 10 mA, 70134664
Order No.: 28G2788
EAN: 4050143466979
MPN:
70134664
NBN2,5-8GM35-E1L-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.7863 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
87.79 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7863 €
2 pcs.
85.5372 €
3 pcs.
83.4071 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN2,5-8GM35-E1L-Y, PEPPERL+FUCHS
Inductive sensor, 2.5 mm non-flush, Magnetic field resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 2.5 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP65 | |
| diameter | 8 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |