70134663 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, not flush, 1 Form B (N/C), 10 mA, 70134663

Order No.: 28G2787
EAN: 4050143466962
MPN:
70134663
NBN2,5-8GM35-E1L-0,5M-Y
70134663 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.6919 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
85.69 € *
Price list
Quantity
Price per unit*
1 pcs.
85.6919 €
2 pcs.
83.5023 €
3 pcs.
81.4198 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN2,5-8GM35-E1L-0,5M-Y, PEPPERL+FUCHS

Inductive sensor, 2.5 mm non-flush, Magnetic field resistant.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form B (N/C)
switching current 10 mA
Detecting distance 2.5 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.14 mm², 500 mm
Degree of protection (IP) IP65
diameter 8 mm
Length 30 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes