70134360 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 70134360

Order No.: 28G2786
EAN: 4050143466894
MPN:
70134360
NBB1-3M22-E2-0,6M-V1
70134360 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.0328 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
156.03 € *
Price list
Quantity
Price per unit*
1 pcs.
156.0328 €
2 pcs.
152.0344 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB1-3M22-E2-0,6M-V1, PEPPERL+FUCHS

Inductive sensor, 1 mm flush, Miniature design.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 1 mm
Assembly flush mounting, flush
Connection cable, PUR 0.055 mm², 0.6 m
Degree of protection (IP) IP67
diameter 3 mm
Length 22 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes