224128 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 224128

Order No.: 28G0653
EAN: 4050143031306
MPN:
224128
NBB1-3M22-E2-0,3M-V3
224128 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.8484 € *
Available: 3 pcs.
Total Price:
140.85 € *
Price list
Quantity
Price per unit*
1 pcs.
140.8484 €
2 pcs.
137.2427 €
3 pcs.
133.8036 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB1-3M22-E2-0,3M-V3, PEPPERL+FUCHS

Inductive sensor, 1 mm flush, Miniature design.

Features

  • Cable with M8 plug
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 1 mm
Assembly flush mounting, flush
Connection cable, PUR 0.055 mm², 0.3 m
Degree of protection (IP) IP67
diameter 3 mm
Length 22 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes