70133305 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133305
Order No.: 28G2747
EAN: 4050143456734
MPN:
70133305
NCN15-30GM40-N0-20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.3578 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
236.36 € *
Price list
Quantity
Price per unit*
1 pcs.
236.3578 €
2 pcs.
230.6101 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN15-30GM40-N0-20M, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush, Stainless steel housing.
Features
- NAMUR output
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.75 mm², 20 m | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 30 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |