128862 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 128862
Order No.: 28G0321
EAN: 4050143013524
MPN:
128862
NCN15-30GM40-Z0-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.6799 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
115.68 € *
Price list
Quantity
Price per unit*
1 pcs.
115.6799 €
2 pcs.
112.7049 €
3 pcs.
109.8965 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN15-30GM40-Z0-10M, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush, 10 m connection cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.34 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |