70133299 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, flush, 1 Form B (N/C), 70133299
Order No.: 28G2741
EAN: 4050143456673
MPN:
70133299
NCB10-30GM40-N0-5M-OG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.8698 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
146.87 € *
Price list
Quantity
Price per unit*
1 pcs.
146.8698 €
2 pcs.
143.1094 €
3 pcs.
139.5275 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB10-30GM40-N0-5M-OG, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, NAMUR output.
Features
- Polarity reversal protected
- Stainless steel housing
- Shielded PUR cable for oil and gas sector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.5 mm², 5 m | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 30 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |