70126053 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 70126053

Order No.: 28G2476
EAN: 4050143453788
MPN:
70126053
NCB10-30GM40-Z0-V1-3G-3D
70126053 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.6799 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
115.68 € *
Price list
Quantity
Price per unit*
1 pcs.
115.6799 €
2 pcs.
112.7049 €
3 pcs.
109.8965 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB10-30GM40-Z0-V1-3G-3D, PEPPERL+FUCHS

Inductive sensor, 10 mm flush, ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc).

Features

  • Stainless steel housing
  • Reverse polarity tolerant
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 10 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 30 mm
Length 40 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes