70133293 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133293
Order No.: 28G2736
EAN: 4050143458141
MPN:
70133293
NCB10-30GM40-N0-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.6616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
131.66 € *
Price list
Quantity
Price per unit*
1 pcs.
131.6616 €
2 pcs.
128.2820 €
3 pcs.
125.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB10-30GM40-N0-10M, PEPPERL+FUCHS
Inductive sensor, 10 mm flush, NAMUR output.
Features
- Stainless steel housing
- Polarity reversal protected
- 10 m connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.75 mm², 10 m | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 30 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |