70133271 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133271

Order No.: 28G2721
EAN: 4050143456475
MPN:
70133271
NJ5-18GK-N-5M
70133271 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.7874 € *
Available: 1 pcs.
Total Price:
114.79 € *
Price list
Quantity
Price per unit*
1 pcs.
114.7874 €
2 pcs.
111.8362 €
3 pcs.
109.0397 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ5-18GK-N-5M, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
  • 5 meter connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.75 mm², 5 m
Degree of protection (IP) IP66/IP68
diameter 18 mm
Length 39 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes