222507 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, antivalent, 15 mA, 222507
Order No.: 28G0623
EAN: 4050143284993
MPN:
222507
NJ5-18GK50-A2-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.7004 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
153.70 € *
Price list
Quantity
Price per unit*
1 pcs.
153.7004 €
2 pcs.
149.9519 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ5-18GK50-A2-10M, PEPPERL+FUCHS
Inductive sensor, 5 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.5 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |