70133265 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133265
Order No.: 28G2715
EAN: 4050143456413
MPN:
70133265
NCB8-18GM40-N0-OG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.0556 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.06 € *
Price list
Quantity
Price per unit*
1 pcs.
99.0556 €
2 pcs.
96.5209 €
3 pcs.
94.1052 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB8-18GM40-N0-OG, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
- Polarity reversal protected
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 2 m | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 18 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |