105930 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 105930

Order No.: 28G0264
EAN: 4050143008247
MPN:
105930
NCB8-18GM50-Z4
105930 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.5034 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.50 € *
Price list
Quantity
Price per unit*
1 pcs.
110.5034 €
2 pcs.
107.6593 €
3 pcs.
104.9699 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB8-18GM50-Z4, PEPPERL+FUCHS

Inductive sensor, 8 mm flush, 2-wire DC.

Features

  • Increased operating distance
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 8 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP67
diameter 18 mm
Length 48 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes