70133262 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133262
Order No.: 28G2712
EAN: 4050143456390
MPN:
70133262
NCB8-18GM40-N0-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.6065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
120.61 € *
Price list
Quantity
Price per unit*
1 pcs.
120.6065 €
2 pcs.
117.5244 €
3 pcs.
114.5851 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB8-18GM40-N0-10M, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, NAMUR output.
Features
- Polarity reversal protected
- Stainless steel housing
- 10 m connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.75 mm², 10 m | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 18 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |