70133235 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133235
Order No.: 28G2687
EAN: 4050143456185
MPN:
70133235
NJ2-12GK-N-Y40110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.1960 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
105.20 € *
Price list
Quantity
Price per unit*
1 pcs.
105.1960 €
2 pcs.
102.5066 €
3 pcs.
99.9362 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ2-12GK-N-Y40110, PEPPERL+FUCHS
Inductive sensor, 2 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 150 mm | |
| Degree of protection (IP) | IP68 | |
| diameter | 12 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |