70133105 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133105

Order No.: 28G2588
EAN: 4050143455102
MPN:
70133105
NJ2-12GK-SN
70133105 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.0301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
133.03 € *
Price list
Quantity
Price per unit*
1 pcs.
133.0301 €
2 pcs.
129.6267 €
3 pcs.
126.3780 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ2-12GK-SN, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Usable up to SIL 3 acc. to IEC 61508.

Features

  • Degree of protection IP68
  • ATEX-/IECEx-approvals for zone 0/1/20/21 (Ex i)
  • ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, silicone 0.34 mm², 2 m
Degree of protection (IP) IP68
diameter 12 mm
Length 34 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes