70133233 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133233

Order No.: 28G2685
EAN: 4050143456161
MPN:
70133233
NJ2-12GK-N-25M
70133233 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
204.5848 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
204.58 € *
Price list
Quantity
Price per unit*
1 pcs.
204.5848 €
2 pcs.
199.5868 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ2-12GK-N-25M, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, NAMUR output.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PUR 0.34 mm², 25 m
Degree of protection (IP) IP66/IP68
diameter 12 mm
Length 34 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes