70133232 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133232
Order No.: 28G2684
EAN: 4050143456154
MPN:
70133232
NJ2-12GK-N-10M-Y89552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.7108 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
127.71 € *
Price list
Quantity
Price per unit*
1 pcs.
127.7108 €
2 pcs.
124.4264 €
3 pcs.
121.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ2-12GK-N-10M-Y89552, PEPPERL+FUCHS
Inductive sensor, 2 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 10 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 12 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |