70133222 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133222
Order No.: 28G2676
EAN: 4050143457588
MPN:
70133222
NJ1,5-6,5-N-Y40232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.3263 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
166.33 € *
Price list
Quantity
Price per unit*
1 pcs.
166.3263 €
2 pcs.
162.2803 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1,5-6,5-N-Y40232, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 6.5 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |