70133026 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133026

Order No.: 28G2522
EAN: 4050143454440
MPN:
70133026
NJ1,5-6,5-N-Y40233
70133026 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.7912 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
164.79 € *
Price list
Quantity
Price per unit*
1 pcs.
164.7912 €
2 pcs.
160.7690 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ1,5-6,5-N-Y40233, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 5 m
Degree of protection (IP) IP67
diameter 6.5 mm
Length 22 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes