70133185 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133185
Order No.: 28G2648
EAN: 4050143455829
MPN:
70133185
NJ1,5-18GM-N-D-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
301.7840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
301.78 € *
Price list
Quantity
Price per unit*
1 pcs.
301.7840 €
2 pcs.
294.4179 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1,5-18GM-N-D-10M, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, Compression proof up to 350 bar, dynamic on active surface.
Features
- Usable up to SIL 2 acc. to IEC 61508
- NAMUR output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 10 m | |
| Degree of protection (IP) | IP66/IP68 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |