70133017 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133017
Order No.: 28G2514
EAN: 4050143454365
MPN:
70133017
NJ1,5-18GM-N-D-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
282.5060 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
282.51 € *
Price list
Quantity
Price per unit*
1 pcs.
282.5060 €
2 pcs.
275.6159 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1,5-18GM-N-D-V1, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush, Compression proof up to 350 bar, dynamic on active surface.
Features
- Usable up to SIL 2 acc. to IEC 61508
- NAMUR output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 18 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |