70133180 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133180
Order No.: 28G2646
EAN: 4050143455775
MPN:
70133180
NJ6-22-SN-G-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.9701 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
163.97 € *
Price list
Quantity
Price per unit*
1 pcs.
163.9701 €
2 pcs.
159.9717 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ6-22-SN-G-10M, PEPPERL+FUCHS
Inductive sensor, 6 mm flush, Usable up to SIL 3 acc. to IEC 61508.
Features
- Degree of protection IP68
- ATEX-/IECEx-approvals for zone 0/1/20/21 (Ex i)
- ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
- 10 m connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 6 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, silicone 0.75 mm², 10 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 28.3 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |