015196 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 015196
Order No.: 28G0077
EAN: 4050143281466
MPN:
015196
NJ6-22-SN-G-Y15196
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.5848 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
323.58 € *
Price list
Quantity
Price per unit*
1 pcs.
323.5848 €
2 pcs.
315.9688 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ6-22-SN-G-Y15196, PEPPERL+FUCHS
Inductive sensor, 6 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 6 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, silicone 0.75 mm², 2 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 28.3 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |