70133135 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 70133135
Order No.: 28G2611
EAN: 4050143455355
MPN:
70133135
NBB20-U4K-N0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.5481 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.55 € *
Price list
Quantity
Price per unit*
1 pcs.
147.5481 €
2 pcs.
143.7639 €
3 pcs.
140.1820 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-U4K-N0-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |