203027 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 203027

Order No.: 28G0511
EAN: 4050143023684
MPN:
203027
NBB20-U4-E2-C
203027 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.2094 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
131.21 € *
Price list
Quantity
Price per unit*
1 pcs.
131.2094 €
2 pcs.
127.8536 €
3 pcs.
124.6525 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-U4-E2-C, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.

Features

  • 3-wire DC
  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes