70133133 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 70133133

Order No.: 28G2609
EAN: 4050143455331
MPN:
70133133
NBB15-U4K-N0-V1
70133133 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.5481 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
147.55 € *
Price list
Quantity
Price per unit*
1 pcs.
147.5481 €
2 pcs.
143.7639 €
3 pcs.
140.1820 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB15-U4K-N0-V1, PEPPERL+FUCHS

Inductive sensor, 15 mm flush, Sensor head bidirectional and rotatable.

Features

  • NAMUR output
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 15 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes