203020 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 203020
Order No.: 28G0507
EAN: 4050143023677
MPN:
203020
NBB15-U4-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.0813 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.08 € *
Price list
Quantity
Price per unit*
1 pcs.
124.0813 €
2 pcs.
120.9040 €
3 pcs.
117.8814 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-U4-A2, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 15 mm flush.
Features
- 4 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |