70133127 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133127

Order No.: 28G2603
EAN: 4050143455294
MPN:
70133127
NCN50-FP-N0-P4-V1
70133127 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
246.0682 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
246.07 € *
Price list
Quantity
Price per unit*
1 pcs.
246.0682 €
2 pcs.
240.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN50-FP-N0-P4-V1, PEPPERL+FUCHS

Inductive sensor, 50 mm non-flush, NAMUR output.

Features

  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 50 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67
Length 80 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes