187587 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 187587

Order No.: 28G0427
EAN: 4050143018000
MPN:
187587
NCN50-FP-A2-P1
187587 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.0291 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
195.03 € *
Price list
Quantity
Price per unit*
1 pcs.
195.0291 €
2 pcs.
190.2810 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN50-FP-A2-P1, PEPPERL+FUCHS

Inductive sensor, Comfort series, 50 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 50 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68
Length 80 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes