70133119 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133119
Order No.: 28G2597
EAN: 4050143455218
MPN:
70133119
NJ10-F-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.5379 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
232.54 € *
Price list
Quantity
Price per unit*
1 pcs.
232.5379 €
2 pcs.
226.8735 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ10-F-N, PEPPERL+FUCHS
Inductive sensor, 10 mm non-flush, NAMUR output.
Features
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 10 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |