024683 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 20 mA, 024683

Order No.: 28G0089
EAN: 4050143002276
MPN:
024683
NJ10-F-E2
024683 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
199.5868 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
199.59 € *
Price list
Quantity
Price per unit*
1 pcs.
199.5868 €
2 pcs.
194.7078 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ10-F-E2, PEPPERL+FUCHS

Inductive sensor, Comfort series, 10 mm non-flush.

Features

  • 3-wire DC
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 10 mm
Assembly surface mounting, not flush
Connection cable, PUR 0.34 mm², 2 m
Degree of protection (IP) IP67
Length 45 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes