70133096 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 70133096
Order No.: 28G2581
EAN: 4050143455027
MPN:
70133096
NJ2-V3-N-Y211641
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.1574 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
142.16 € *
Price list
Quantity
Price per unit*
1 pcs.
142.1574 €
2 pcs.
138.5041 €
3 pcs.
135.0412 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ2-V3-N-Y211641, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Usable up to SIL 2 acc. to IEC 61508.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |