70133092 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 70133092

Order No.: 28G2579
EAN: 4050143455003
MPN:
70133092
NJ2-V3-N-0,075M
70133092 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.7569 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
101.76 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7569 €
2 pcs.
99.1389 €
3 pcs.
96.6637 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ2-V3-N-0,075M, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 75 mm
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes