70133094 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 70133094
Order No.: 28G2580
EAN: 4050143455010
MPN:
70133094
NJ2-V3-N-V5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.6209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
84.62 € *
Price list
Quantity
Price per unit*
1 pcs.
84.6209 €
2 pcs.
81.2294 €
3 pcs.
78.1116 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ2-V3-N-V5, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | faston plug 4.8 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |