70133059 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133059
Order No.: 28G2550
EAN: 4050143454716
MPN:
70133059
NCB8-18GM40-N0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.5499 € *
Available: 1 pcs.
Total Price:
83.55 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5499 €
2 pcs.
81.4079 €
3 pcs.
79.3849 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB8-18GM40-N0-V1, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
- Stainless steel housing
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 18 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |