70133046 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133046

Order No.: 28G2537
EAN: 4050143454594
MPN:
70133046
NCN4-12GM35-N0-10M
70133046 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.7109 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.71 € *
Price list
Quantity
Price per unit*
1 pcs.
97.7109 €
2 pcs.
95.2000 €
3 pcs.
92.8200 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN4-12GM35-N0-10M, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush, NAMUR output.

Features

  • Stainless steel housing
  • Polarity reversal protected
  • 10 m connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 4 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 10 m
Degree of protection (IP) IP66/IP67
diameter 12 mm
Length 35 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes