70126073 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 70126073

Order No.: 28G2492
EAN: 4050143453955
MPN:
70126073
NCN4-12GM40-E2-V1-3G-3D
70126073 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.2999 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
113.30 € *
Price list
Quantity
Price per unit*
1 pcs.
113.2999 €
2 pcs.
110.3963 €
3 pcs.
107.6355 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN4-12GM40-E2-V1-3G-3D, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush, ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc).

Features

  • Stainless steel housing
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 4 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP66/IP67
diameter 12 mm
Length 52 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes