70133040 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133040

Order No.: 28G2531
EAN: 4050143454532
MPN:
70133040
NCB2-12GM35-N0-V1
70133040 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.2945 € *
Available: 1 pcs.
Total Price:
67.29 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2945 €
2 pcs.
64.5932 €
3 pcs.
62.1061 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB2-12GM35-N0-V1, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • NAMUR output
  • Stainless steel housing
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP66/IP67
diameter 12 mm
Length 34 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes