70126071 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 70126071

Order No.: 28G2490
EAN: 4050143453931
MPN:
70126071
NCB2-12GM40-E2-3G-3D-5M
70126071 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.5212 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
125.52 € *
Price list
Quantity
Price per unit*
1 pcs.
125.5212 €
2 pcs.
122.2963 €
3 pcs.
119.2380 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB2-12GM40-E2-3G-3D-5M, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc).

Features

  • Stainless steel housing
  • 5 meter connection cable
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection cable, PVC 0.34 mm², 5 m
Degree of protection (IP) IP66/IP67
diameter 12 mm
Length 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes