70133018 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133018
Order No.: 28G2515
EAN: 4050143458066
MPN:
70133018
NJ5-18GK-N-150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.6761 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
303.68 € *
Price list
Quantity
Price per unit*
1 pcs.
303.6761 €
2 pcs.
296.2743 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ5-18GK-N-150, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, Temperature range -40 - 150 °C.
Features
- NAMUR output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, SIHF 0.34 mm², 2 m | |
| Degree of protection (IP) | IP65 | |
| diameter | 18 mm | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |