70132993 | PEPPERL+FUCHS

Inductive slot sensor, 2 wire, 1 Form B (N/C), 70132993

Order No.: 28G0055
EAN: 4050143458288
MPN:
70132993
SJ3,5-N-Y08944
70132993 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.2523 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
113.25 € *
Price list
Quantity
Price per unit*
1 pcs.
113.2523 €
2 pcs.
110.3487 €
3 pcs.
107.5879 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, SJ3,5-N-Y08944, PEPPERL+FUCHS

Inductive sensor, Special version, Calibration to B+R segment disc.

Features

  • 1. actual frequency
Technical specifications
Filter Property Value
Product type inductive slot sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Connection stranded wires
Degree of protection (IP) IP67
Length 19.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes