70132981 | PEPPERL+FUCHS
Inductive slot sensor, 2 wire, 1 Form B (N/C), 70132981
Order No.: 28G0051
EAN: 4050143458332
MPN:
70132981
SJ3,5-G-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.9315 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.93 € *
Price list
Quantity
Price per unit*
1 pcs.
81.9315 €
2 pcs.
78.6471 €
3 pcs.
75.6245 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SJ3,5-G-N, PEPPERL+FUCHS
Inductive sensor, 3.5 mm slot width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 | |
| Length | 19.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |