70132989 | PEPPERL+FUCHS

Inductive slot sensor, 2 wire, 1 Form B (N/C), 70132989

Order No.: 28G0054
EAN: 4050143458301
MPN:
70132989
SJ3,5-N-GN
70132989 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.9315 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.93 € *
Price list
Quantity
Price per unit*
1 pcs.
81.9315 €
2 pcs.
78.6471 €
3 pcs.
75.6245 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, SJ3,5-N-GN, PEPPERL+FUCHS

Inductive sensor, 3.5 mm slot width.

Technical specifications
Filter Property Value
Product type inductive slot sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Connection stranded wires
Degree of protection (IP) IP67
Length 19.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes