70128600 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, flush, 15 mA, 70128600
Order No.: 28G2506
EAN: 4050143504831
MPN:
70128600
NBB15-30GM40-EU-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.0428 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
131.04 € *
Price list
Quantity
Price per unit*
1 pcs.
131.0428 €
2 pcs.
127.6870 €
3 pcs.
124.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM40-EU-M1, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, 0.5 / 4.5 VDC switching output for mobile equipment controls.
Features
- Raised EMC resistance 30 V/m
- Extended temperature range -40 ... +85 °C
- Highly shock and vibration resistant
- With increased sealing, protection class IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| switching current | 15 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, TPE 0.75 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |