70128557 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, flush, 15 mA, 70128557
Order No.: 28G2503
EAN: 4050143504800
MPN:
70128557
NBB15-30GM40-EU-M1-300MM-3DT04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.3787 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
154.38 € *
Price list
Quantity
Price per unit*
1 pcs.
154.3787 €
2 pcs.
150.6183 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM40-EU-M1-300MM-3DT04, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, 0.5 / 4.5 VDC switching output for mobile equipment controls.
Features
- Extended temperature range -40 ... +85 °C
- 3-pin Deutsch connector (DT04)
- Highly shock and vibration resistant
- Raised EMC resistance 30 V/m
- With increased sealing, protection class IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| switching current | 15 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.75 mm², 285 mm | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |