70126080 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 70126080
Order No.: 28G2499
EAN: 4050143454020
MPN:
70126080
NJ15-30GM50-E2-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.2065 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
168.21 € *
Price list
Quantity
Price per unit*
1 pcs.
168.2065 €
2 pcs.
164.1129 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ15-30GM50-E2-3G-3D, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush, ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc).
Features
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |